Arrow Electronic Components Online
ATS55300WC1R0|ADVTHERM|simage
ATS55300WC1R0|ADVTHERM|limage
Heat Sinks

ATS-55300W-C1-R0

Heat Sink Passive BGA Cross-Cut Adhesive Aluminum 4.06°C/W Black Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    4.06@200LFM
  • Fin Style
    Cross-Cut
  • Device Cooled
    BGA
  • Attachment Method
    Tape
  • Finish
    Black Anodized
  • Mounting
    Adhesive
  • Product Length (mm)
    30
  • Product Depth (mm)
    30
  • Product Height (mm)
    24.5
Order Quantity

Documentation and Resources

Datasheets
Design resources