Heat Sinks
ATS-54425D-C1-R0
Heat Sink Passive BGA Straight SMD Aluminum 8.35°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
8.35@200LFM
Fin Style
Straight
Device Cooled
BGA
Attachment Method
Tape
Finish
Black Anodized
Mounting
Surface Mount
Product Length (mm)
42.5
Product Depth (mm)
42.5
Product Height (mm)
9.5
Order Quantity

