Heat Sinks
ATS-54270W-C1-R0
Heat Sink Passive BGA Straight SMD Aluminum 4.05°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
4.05@200LFM
Fin Style
Straight
Device Cooled
BGA
Attachment Method
Tape
Finish
Black Anodized
Mounting
Surface Mount
Product Length (mm)
27
Product Depth (mm)
27
Product Height (mm)
24.5

