Heat Sinks
ATS-54210R-C1-R0
Heat Sink Passive BGA Straight SMD Aluminum 7.78°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
7.78@200LFM
Fin Style
Straight
Device Cooled
BGA
Attachment Method
Adhesive
Finish
Black Anodized
Mounting
Surface Mount
Product Length (mm)
21
Product Depth (mm)
21
Product Height (mm)
19.5

