Heat Sinks
ATS-53450K-C1-R0
Heat Sink Passive BGA Straight Clip Aluminum 4.14°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
4.14@200LFM
Fin Style
Straight
Device Cooled
BGA
Attachment Method
Clip
Finish
Black Anodized
Mounting
Clip
Product Length (mm)
45
Product Depth (mm)
45
Product Height (mm)
14.5

