Heat Sinks
ATS-52375G-C1-R0
Heat Sink Passive BGA Spread Adhesive Aluminum 2.75°C/W Blue Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
2.75@200LFM
Fin Style
Spread
Device Cooled
BGA
Attachment Method
Tape
Finish
Blue Anodized
Mounting
Adhesive
Product Length (mm)
37.5
Product Depth (mm)
37.5
Product Height (mm)
12.5
Order Quantity

