Heat Sinks
ATS-52170B-C1-R0
Heat Sink Passive BGA Spread SMD Aluminum 18.24°C/W Blue Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
18.24@200LFM
Fin Style
Spread
Device Cooled
BGA
Attachment Method
Tape
Finish
Blue Anodized
Mounting
Surface Mount
Product Length (mm)
17
Product Depth (mm)
17
Product Height (mm)
7.5
Order Quantity

