Heat Sinks
ATS-51350K-C1-R0
Heat Sink Passive BGA Spread Clip Aluminum 2.93°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
2.93@200LFM
Fin Style
Spread
Device Cooled
BGA
Attachment Method
Clip
Finish
Black Anodized
Mounting
Clip
Product Length (mm)
35
Product Depth (mm)
35
Product Height (mm)
14.5

