Heat Sinks
ATS-51230R-C1-R0
Heat Sink Passive BGA Spread Clip Aluminum 4.98°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
4.98@200LFM
Fin Style
Spread
Device Cooled
BGA
Attachment Method
Clip
Finish
Black Anodized
Mounting
Clip
Product Length (mm)
23
Product Depth (mm)
23
Product Height (mm)
19.5
Order Quantity

