Heat Sinks
ATS-50190P-C1-R0
Heat Sink Passive BGA Spread Clip Aluminum 7.7°C/W Blue Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
7.7@200LFM
Fin Style
Spread
Device Cooled
BGA
Attachment Method
Clip
Finish
Blue Anodized
Mounting
Clip
Product Length (mm)
19
Product Depth (mm)
19
Product Height (mm)
17.5
Order Quantity

