Heat Sinks
ATS-50190B-C1-R0
Heat Sink Passive BGA Spread Clip Aluminum 16.48°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
16.48@200LFM
Fin Style
Spread
Device Cooled
BGA
Attachment Method
Clip
Finish
Black Anodized
Mounting
Clip
Product Length (mm)
19
Product Depth (mm)
19
Product Height (mm)
7.5

