Arrow Electronic Components Online
ATS1111C1R0|ADVTHERM|simage
ATS1111C1R0|ADVTHERM|limage
Power Supply Accessories

ATS-1111-C1-R0

Heat Sink For DC to DC Converter and Switching Regulator Module

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Heat Sink
  • Power Supply Type
    DC to DC Converter and Switching Regulator Module
  • Mounting
    Screw
  • Package Height
    22.9
  • Package Width
    69.8
  • Package Length
    116.8

Documentation and Resources

Datasheets
Design resources