Arrow Electronic Components Online
ATS1043C3R0|ADVTHERM|simage
ATS1043C3R0|ADVTHERM|limage
Heat Sinks

ATS-1043-C3-R0

Heat Sink Passive Spread Push Pin Aluminum 1.9°C/W Green Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    1.9@200LFM
  • Fin Style
    Spread
  • Attachment Method
    Push Pin
  • Finish
    Green Anodized
  • Mounting
    Push Pin
  • Product Length (mm)
    41
  • Product Depth (mm)
    45
  • Product Height (mm)
    25

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources