Heat Sinks
ATS-1039-C3-R0
Heat Sink Passive Spread Push Pin Aluminum 3.3°C/W Green Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
3.3
Fin Style
Spread
Attachment Method
Push Pin
Finish
Green Anodized
Mounting
Push Pin
Product Length (mm)
40
Product Depth (mm)
38
Product Height (mm)
15
Order Quantity

