Heat Sinks
ATS-1038-C1-R0
Heat Sink Passive Spread Screw Mount Aluminum 5°C/W Green Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
5@200LFM
Fin Style
Spread
Attachment Method
Push Pin
Finish
Green Anodized
Mounting
Screw Mount
Product Length (mm)
40
Product Depth (mm)
38
Product Height (mm)
10

