In-Circuit Programmers, Emulators and Debuggers
ATPOWERDEBUGGER
AVR Microcontroller Debugger/Programmer
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Debugger/Programmer
Supported Device Technology
Microcontroller
Supported Device
AVR
Minimum Operating Supply Voltage (VDC)
1.62
Maximum Operating Supply Voltage (VDC)
5.5
Order Quantity

