Arrow Electronic Components Online
ATP101TLH|ONSEMI|simage
ATP101TLH|ONSEMI|limage
MOSFETs

ATP101-TL-H

Trans MOSFET P-CH Si 30V 25A 3-Pin(2+Tab) ATPAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    25
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    30@10V
  • Typical Gate Charge @ Vgs (nC)
    18.5@10V
  • Typical Gate Charge @ 10V (nC)
    18.5
  • Typical Input Capacitance @ Vds (pF)
    875@10V
  • Maximum Power Dissipation (mW)
    30000
  • Typical Fall Time (ns)
    70
  • Typical Rise Time (ns)
    70
  • Typical Turn-Off Delay Time (ns)
    80
  • Typical Turn-On Delay Time (ns)
    9.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5 mm
  • Package Width
    7.3 mm
  • Package Length
    6.5 mm
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    ATPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources