Arrow Electronic Components Online
ATP062SOMRDGRY|AMPHENOL|simage
ATP062SOMRDGRY|AMPHENOL|limage
Connector Discrete Wire Housing

ATP06-2S-OMRDGRY

Conn Discrete Wire Housing Straight Body, 25 AMPS, Thermoplastic Material

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Gender
    F
  • Number of Contacts
    2
  • Maximum Current Rating (A)
    25
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP68/IP69K

Documentation and Resources

Datasheets
Design resources