Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Manufacture Type
Fixed Attenuator
Attenuation Tolerance (dB)
±0.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Gel
Package Height
0.1
Package Width
0.7
Package Length
0.73
PCB changed
4
Supplier Package
Die
Pin Count
4

