Arrow Electronic Components Online
ATN359000|SKY|simage
ATN359000|SKY|limage
Fixed Attenuators

ATN3590-00

Fixed Attenuator 4-Pin Die Gel

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Manufacture Type
    Fixed Attenuator
  • Attenuation Tolerance (dB)
    0.25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Gel
  • Package Height
    0.1
  • Package Width
    0.7
  • Package Length
    0.73
  • PCB changed
    4
  • Supplier Package
    Die
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources