Arrow Electronic Components Online
ATN358006|SKY|limage
ATN358006|SKY|simage
Fixed Attenuators

ATN3580-06

Chip Attenuator 40GHz 6dB 2-Pin Die

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8517.79.00.00
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Type
    Chip Attenuator
  • Minimum Frequency (GHz)
    0.1
  • Maximum Frequency (GHz)
    40
  • Maximum Attenuation (dB)
    6(Typ)
  • Maximum Flatness (dB)
    ±0.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Package Height
    0.19(Max)
  • Package Width
    0.69
  • Package Length
    0.74
  • PCB changed
    2
  • Supplier Package
    Die
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources