Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
Module/IC Classification
IC
Type
Chip Attenuator
Minimum Frequency (GHz)
0.1
Maximum Frequency (GHz)
40
Maximum Attenuation (dB)
4(Typ)
Maximum Flatness (dB)
±0.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Package Height
0.19(Max)
Package Width
0.64
Package Length
0.81
PCB changed
2
Supplier Package
Die
Pin Count
2
Order Quantity

