Embedded System Development Boards and Kits
ATMEGA328PB-XMINI
ATMEGA328PB Microcontroller Evaluation Kit 8MHz/16MHz CPU
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
ATMEGA328PB
Supported Device Technology
Microcontroller
USB
1
SPI
1
JTAG Support
No
Daughter Cards
No
Order Quantity

