ATMEGA328P-PN | AVR Microcontroller with picPower
ATMEGA328P 28-DIP RISC 8-bit AVR microcontroller operating at 20MHz with 32KB program space and 2KB RAM.
Microchip TechnologyThe ATMEGA328P-PN is a popular microcontroller due to it being a major component in the Arduino board products. The ATMEGA328P-PN is the 8-bit RISC heart of the Arduino Uno and Nano, with a maximum clock frequency of 20MHz, 32KB program FLASH, and 2KB of RAM. The ATMEGA328P-PN contains many on-board peripherals, including UART, SPI, timers, ADC, comparators, and a watchdog, and is housed in a 28-DIP package which enables designers to easily prototype their designs before committing to surface mount technology. With a temperature range of -40°C to 105°C and voltage range of 1.8V to 5.5V, the ATMEGA328 truly is a versatile, cost-effective microcontroller.
Drawings / Package
Key Features
-
8-bit RISC 20MHz CPU
-
32KB ROM and 2KB RAM
-
Timer, UART, ADC, and comparator
-
Compatible with Arduino and wide language support
-
Available in 28-DIP package for quick prototyping
General Applications
-
Home automation
-
Interface equipment and panels
-
Arduino based systems
-
Education
Evaluation Board
Evaluation boards are available for the ATMEGA328, with the most practical option being the Arduino Uno. Programmed via a standard USB connector, the Uno integrates the ATMEGA328 onto a board with I/O headers to provide an easy-to-use platform for programming the ATMEGA328. The on-board microcontroller includes a bootloader for enabling programming over UART. Library support for the Arduino Uno is arguably one of the largest available and includes servo control, I2C, displays. and even Wi-Fi bridges.
ATMega328P MCU in DIP
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
ATmega
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
20
Maximum Clock Frequency (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Programmability
Yes
Interface Type
SPI/TWI/USART
Number of I/Os
23
No. of Timers
3
Timers Resolution (bit)
16
PWM
6
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
1
UART
0
USB
0
SPI
2
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.28(Max)
Package Width
6.76(Max)
Package Length
37.4(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP W
Pin Count
28
Lead Shape
Through Hole

