Arrow Electronic Components Online
ATMEGA168PB-XMINI|MICROCHP|simage
ATMEGA168PB-XMINI|MICROCHP|limage
Embedded System Development Boards and Kits

ATMEGA168PB-XMINI

ATMEGA168PB Microcontroller Evaluation Kit 8MHz/16MHz CPU Win 7/Win 8/Win 10/Win Vista/Win XP

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ATMEGA168PB
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • SPI
    1
  • Operating Systems
    Win 7, Win 8, Win 10, Win Vista, Win XP
  • JTAG Support
    Yes
  • Daughter Cards
    Yes
  • Family/Series
    ATMEGA168PB-XMINI
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources