Connector Headers and PCB Receptacles
ATM15-12PD-BM02
Conn Wire to Board HDR 12 POS 4.2mm Solder ST Top Entry Thru-Hole Tray
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Row Spacing (mm)
7.1
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
61
Product Depth (mm)
33.1
Product Height (mm)
30.2
Mounting
Through Hole
Order Quantity

