Arrow Electronic Components Online
ATM1312PA12PBBM03|SINE|simage
ATM1312PA12PBBM03|SINE|limage
Connector Headers and PCB Receptacles

ATM13-12PA-12PB-BM03

Conn Shrouded Header (4 Sides) HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    6.35
  • Maximum Current Rating (A)
    7.5
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Box
  • Product Length (mm)
    101
  • Product Depth (mm)
    36.9
  • Product Height (mm)
    35
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources