Arrow Electronic Components Online
ATM1308PBBM02|SINE|simage
ATM1308PBBM02|SINE|limage
Connector Headers and PCB Receptacles

ATM13-08PB-BM02

Conn Wire to Board HDR 8 POS 4.2mm Solder RA Side Entry Thru-Hole Tray

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    52.6
  • Product Depth (mm)
    39.7
  • Product Height (mm)
    33.1
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources