Connector Headers and PCB Receptacles
ATM06-6S-KIT01
Wire to Board Connector, Straight, Cable Mount
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Gender
SKT
Number of Contacts
6
Maximum Current Rating (A)
7.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100

