Arrow Electronic Components Online
ATM0408PAKT01|SINE|simage
ATM0408PAKT01|SINE|limage
Connector Headers and PCB Receptacles

ATM04-08PA-KT01

Wire to Board Connector, Straight, Cable Mount

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Gender
    HDR
  • Number of Contacts
    8
  • Maximum Current Rating (A)
    7.5
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100

Documentation and Resources

Datasheets
Design resources