Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Blade
Acting
Fast
Application
Automotive Circuit
Fuse Size (mm)
10.92 X 3.81 X 8.81
Current Rating (A)
25
Maximum Voltage Rating (V)
32
Maximum AC Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Termination Style
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Supplier Temperature Grade
Automotive
Packaging
Tin
Seated Plane Height (mm)
8.81
Product Depth (mm)
3.81
Product Length (mm)
10.92
Product Height (mm)
8.75
Fuse Material
Polyamide
Mounting
Holder
Order Quantity

