Arrow Electronic Components Online
ATM-20|EATON|simage
ATM-20|EATON|limage
Fuses

ATM-20

Fuse Blade Fast Acting 20A 32V Holder Quick Connect 10.92 X 3.81 X 8.81mm Polyamide Tin

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Blade
  • Acting
    Fast
  • Application
    Automotive|Low Voltage Control Circuit
  • Fuse Size (mm)
    10.92 X 3.81 X 8.81
  • Current Rating (A)
    20
  • Maximum Voltage Rating (V)
    32
  • Maximum AC Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Breaking Capacity @ Rated Voltage (A)
    1000@32VAC|1000@32VDC
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tin
  • Seated Plane Height (mm)
    8.75
  • Product Depth (mm)
    3.81
  • Product Length (mm)
    10.92
  • Product Height (mm)
    8.75
  • Fuse Material
    Polyamide
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources