Arrow Electronic Components Online
ATFC04025N6BT|ABRACON|simage
ATFC04025N6BT|ABRACON|limage
Inductor Surface Mount

ATFC-0402-5N6-BT

Inductor RF Thin Film 0.0056uH 0.1nH 500MHz 13Q-Factor Ceramic 0.28A 0.85Ohm DCR 0402 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Thin Film
  • Core Material
    Ceramic
  • Inductance (H)
    0.0056u
  • Tolerance
    0.1nH
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    0.28
  • Maximum DC Resistance (Ohm)
    0.85
  • Minimum Quality Factor
    13
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    6000M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.05
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.55
  • Maximum Product Height (mm)
    0.37
Order Quantity

Documentation and Resources

Datasheets
Design resources