Arrow Electronic Components Online
ATF22V10CQZ20JU|MICROCHP|limage
ATF22V10CQZ20JU|MICROCHP|simage
Top Searched
Simple Programmable Logic Devices - SPLDs

ATF22V10CQZ-20JU

SPLD ATF22V10CFamily 500Gates 10Macro Cells 50MHz 5V 28-Pin PLCC Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Device System Gates
    500
  • Maximum Number of User I/Os
    10
  • Number of Macro Cells
    10
  • Product Terms
    16
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • In-System Programmability
    No
  • Opr. Frequency (MHz)
    50(Min)
  • Maximum Propagation Delay Time (ns)
    20
  • Speed Grade
    20
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Current (mA)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Tradename
    ATF22V10
  • Mounting
    Surface Mount
  • Package Height
    3.48(Max)
  • Package Width
    11.6(Max)
  • Package Length
    11.6(Max)
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources