Arrow Electronic Components Online
ATF22V10C10PU|MICROCHP|simage
ATF22V10C10PU|MICROCHP|limage
Top Purchased
Simple Programmable Logic Devices - SPLDs

ATF22V10C-10PU

SPLD ATF22V10CFamily 500Gates 10Macro Cells 125MHz 5V 24-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.65
  • Automotive
    No
  • PPAP
    No
  • Device System Gates
    500
  • Maximum Number of User I/Os
    10
  • Number of Macro Cells
    10
  • Product Terms
    16
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Programmable Type
    EEPLD
  • In-System Programmability
    No
  • Opr. Frequency (MHz)
    125
  • Maximum Propagation Delay Time (ns)
    10
  • Speed Grade
    10
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Tradename
    ATF22V10
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) - 0.38(Min) mm
  • Package Width
    7.11(Max) mm
  • Package Length
    32.3(Max) mm
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    24
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources