Arrow Electronic Components Online
ATF16V8B10JU|MICROCHP|simage
ATF16V8B10JU|MICROCHP|limage
Simple Programmable Logic Devices - SPLDs

ATF16V8B-10JU

SPLD ATF16V8BFamily 250Gates 8Macro Cells 83MHz 5V 20-Pin PLCC Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Device System Gates
    250
  • Maximum Number of User I/Os
    8
  • Number of Macro Cells
    8
  • Product Terms
    8
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • In-System Programmability
    No
  • Opr. Frequency (MHz)
    83
  • Maximum Propagation Delay Time (ns)
    10
  • Speed Grade
    10
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Current (mA)
    55(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Tradename
    ATF16V8
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min) mm
  • Package Width
    9.04(Max) mm
  • Package Length
    9.04(Max) mm
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources