Arrow Electronic Components Online
ATF1502ASV15JU44|MICROCHP|simage
ATF1502ASV15JU44|MICROCHP|limage
Complex Programmable Logic Devices - CPLDs

ATF1502ASV-15JU44

CPLD ATF1500Family 750Gates 32Macro Cells 76.9MHz 3.3V 44-Pin PLCC Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ATF1500
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    2
  • Number of Global Clocks
    3
  • Number of Macro Cells
    32
  • Product Terms
    40
  • Device System Gates
    750
  • Data Gate
    No
  • Maximum Number of User I/Os
    32
  • Number of Flip Flops
    32
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    100
  • Maximum Internal Frequency (MHz)
    76.9
  • Maximum Clock to Output Delay (ns)
    8
  • Maximum Propagation Delay Time (ns)
    15
  • Speed Grade
    15
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Tradename
    ATF1500
  • Mounting
    Surface Mount
  • Package Height
    3.48(Max)
  • Package Width
    16.7(Max)
  • Package Length
    16.7(Max)
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources