Connector Headers and PCB Receptacles
ATF13-6P2-BM31BLU
Conn Wire to Board HDR 6 POS 4.42mm Solder RA Side Entry Thru-Hole Box
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.42
Body Orientation
Right Angle
Maximum Current Rating (A)
13
Maximum Voltage Rating
250VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Box
Product Length (mm)
28.4
Product Depth (mm)
36.9
Product Height (mm)
37.8
Mounting
Through Hole

