Arrow Electronic Components Online
ATF132PBM11|SINE|simage
ATF132PBM11|SINE|limage
Connector Headers and PCB Receptacles

ATF13-2P-BM11

Conn Wire to Board HDR 2 POS 5.4mm Solder RA Side Entry Thru-Hole Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.4
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    250VDC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Box
  • Product Length (mm)
    24.8
  • Product Depth (mm)
    29.6
  • Product Height (mm)
    19.29
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources