Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Tradename
CryptoAuthentication™
Encryption Standard
SHA-256
Minimum Endurance (Cycles)
400000
Data Retention (Year)
10
Number of Keys
16
Interface Type
I2C
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.53 mm
Package Width
3 mm
Package Length
2 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
8

