Arrow Electronic Components Online
ATECC508A-MAHCZ-T|MICROCHP|simage
ATECC508A-MAHCZ-T|MICROCHP|limage
Authenticators

ATECC508A-MAHCZ-T

Authenticator 10KB 8-Pin UDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Encryption Standard
    SHA-256
  • Minimum Endurance (Cycles)
    400000
  • Data Retention (Year)
    10@55°C, 30@35°C
  • Key Size
    256bit
  • Number of Keys
    16
  • Memory Size
    10KB
  • Process Technology
    0.15um
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources