Arrow Electronic Components Online
ATECC108ASSHDAB|MICROCHP|simage
ATECC108ASSHDAB|MICROCHP|limage
Authenticators

ATECC108A-SSHDA-B

Authenticator 10KB 8-Pin SOIC W Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Tradename
    CryptoAuthentication™
  • Encryption Standard
    SHA-256
  • Minimum Endurance (Cycles)
    400000
  • Data Retention (Year)
    10@55°C|30@35°C
  • Key Size
    256bit|283bit
  • Number of Keys
    16
  • Memory Size
    10KB
  • Process Technology
    0.15um
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources