Arrow Electronic Components Online
ATCA07101MH|ABRACON|simage
ATCA07101MH|ABRACON|limage
Inductor Leaded

ATCA-07-101M-H

Inductor Power Unshielded Toroid 100uH 20% Powdered Iron 5A 0.036Ohm DCR RDL Tray

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Protection Style
    Unshielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    100u
  • Tolerance
    20%
  • Maximum DC Current (A)
    5
  • Maximum DC Resistance (Ohm)
    0.036
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    34.5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Maximum Product Diameter (mm)
    36
  • Maximum Product Height (mm)
    19.5

Documentation and Resources

Datasheets
Design resources