Arrow Electronic Components Online
ATC-10|EATON|simage
ATC-10|EATON|limage
Fuses

ATC-10

Fuse Blade Fast Acting 10A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Blade
  • Acting
    Fast
  • Application
    Automotive Circuit
  • Fuse Size (mm)
    19.3 X 5.25 X 12.5
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Termination Style
    Quick Connect
  • Terminal Pitch (mm)
    10.5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Automotive
  • Product Depth (mm)
    5.1
  • Product Length (mm)
    19.1
  • Product Height (mm)
    12.28
  • Fuse Material
    Nylon
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources