Arrow Electronic Components Online
ATB201250011T000|TDK|simage
ATB201250011T000|TDK|limage
RF Transformers

ATB2012-50011-T000

RF Transformer 1:1 1Ohm Prim. DCR 1Ohm Sec. DCR 4 Terminal Pad SMD

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Balun Transformer
  • Turns Ratio
    1:1
  • Primary Side Current (mA)
    200
  • Maximum DCR Primary Side (Ohm)
    1
  • Maximum DCR Secondary Side (Ohm)
    1
  • Maximum Insertion Loss (dB)
    2.5
  • Lead Style
    Pad
  • Mounting
    Surface Mount
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.012
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.2
  • Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources