Arrow Electronic Components Online
ATATMELICE|MICROCHP|simage
ATATMELICE|MICROCHP|limage
Top Searched
In-Circuit Programmers, Emulators and Debuggers

ATATMEL-ICE

AVR XMEGA Microcontroller aWire/debugWIRE/JTAG/PDI/SPI/SWD/TPI/UPDI Interface Debugger/Programmer

Microchip Technology

AVR XMEGA Microcontroller Debugger/Programmer with on-chip debug capability. Supports JTAG, SWD, PDI, TPI, aWire, SPI, and debugWIRE interfaces. Full source level debugging in Atmel Studio. Applications in embedded design and development, automotive, power management, motor drive and control, communications and networking, building automation, consumer electronics, security, industrial and lighting

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Debugger/Programmer
  • Supported Device Technology
    Microcontroller
  • Supported Device
    AVR XMEGA
  • Development Software
    Atmel Studio
  • PC Interface Type
    aWire/debugWIRE/JTAG/PDI/SPI/SWD/TPI/UPDI
  • Minimum Operating Supply Voltage (VDC)
    1.62
  • Maximum Operating Supply Voltage (VDC)
    5.5

Documentation and Resources

Datasheets
Design resources