Arrow Electronic Components Online
ATA8710GHQW|MICROCHP|simage
ATA8710GHQW|MICROCHP|limage
RF Transceivers

ATA8710-GHQW

RF Transmitter ASK/FSK 3V 32-Pin QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.g
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Transmitter
  • Modulation Technique
    ASK/FSK
  • Maximum Data Rate
    120Kbps
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500|500 to 1500
  • Maximum RF Operating Frequency (MHz)
    956
  • Operating Band Frequency (MHz)
    310 to 318|418 to 477|836 to 956
  • Minimum Operating Supply Voltage
    1.9V
  • Typical Operating Supply Voltage
    3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.87
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources