Arrow Electronic Components Online
ATA03F18L|ARTESYNP|simage
ATA03F18L|ARTESYNP|limage
Reduced Price
DC to DC Converter and Switching Regulator Module

ATA03F18-L

Module DC-DC 24VIN 1-OUT 3.3V 2.7A 8.9W 6-Pin DIP Module Tube

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    3.3
  • Output Current (A)
    2.7
  • Output Power (W)
    8.9
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    370
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.8%
  • Efficiency (%)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    13.7
  • Package Length
    23.8
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources