Reduced Price
DC to DC Converter and Switching Regulator Module
ATA03C36-L
Module DC-DC 48VIN 1-OUT 15V 0.666A 10W 6-Pin DIP Module Tube
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
15
Output Current (A)
0.666
Output Power (W)
10
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
370
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.8%
Efficiency (%)
88
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Output Type
Fixed
Mounting
Through Hole
Package Height
8
Package Width
13.7
Package Length
23.8
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Order Quantity

