DC to DC Converter and Switching Regulator Module
ATA00H18-L
Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin DIP Module
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Step Down|Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
0.125
Output Power (W)
3
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
1.2%
Line Regulation
1%
Efficiency (%)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
8
Package Width
13.7
Package Length
23.8
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
7

